Cornell Dubilier's MEXY2A104K is a 100nF film capacitor with a radial package and through hole mount. It operates between -40°C and 100°C and is rated for 275V AC and DC. The capacitor has a polyester dielectric and a 10% tolerance. It is RoHS compliant and available in bulk packaging.
Cornell Dubilier MEXY2A104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2, Y2 |
| RoHS Compliant | Yes |
| Series | MEXY |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MEXY2A104K to view detailed technical specifications.
No datasheet is available for this part.