Assortment of through-hole mica capacitors featuring a 5% tolerance and a 1kV voltage rating. This component kit includes a variety of series, such as CD5, CD10, CD15, CD19, and CDV19, all utilizing a mica dielectric. Packaged in a box, this kit is designed for development and prototyping applications.
Sign in to ask questions about the Cornell Dubilier MICA-KIT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MICA-KIT1 technical specifications.
| Dielectric | Mica |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CD5, CD10, CD15, CD19, CDV19 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MICA-KIT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.