MICA Kits; Kit Contents:48 items, 5 each, tight tolerance ±.05pF, ±1%, and ±2% ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MICA-KIT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dielectric | Mica |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CD6, CD7 |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MICA-KIT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.