Cornell Dubilier MICA-KIT4 technical specifications.
| Dielectric | Mica |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CD15, CD19 |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MICA-KIT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.