Cornell Dubilier MICA-KIT5A technical specifications.
| Package/Case | Dipped |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CD16, CD30, CDV16, CDV30 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MICA-KIT5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.