Cap Film 4.3pF 300V PTFE 0.5pF (7.92 X 10.16mm) Gull Wing SMD 200°C Medical T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.258 |
| Length | 7.925 |
| Capacitance | 0.0000043 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 300 |
| Series | MIN(PTFE) |
| Height | 2.413 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |