Cap Film 4.7pF 300V PTFE 0.5pF (7.92 X 10.16mm) Gull Wing 200°C Medical Bulk
Sign in to ask questions about the Cornell Dubilier MIN02-002C4R7D-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MIN02-002C4R7D-F technical specifications.
| Capacitance | 4.7pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.26mm |
| Dielectric Material | PTFE |
| Height | 0.065inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.218inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | MIN02 |
| Termination | SMD/SMT |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MIN02-002C4R7D-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.