
Mica Capacitor, Multilayer, Mica, 300V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, 2221
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MIN02-002CC100D-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.065inch |
| Length | 0.218inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | MIN |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MIN02-002CC100D-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.