The MIN02-002DC220J is a mica capacitor with a capacitance of 0.022uF and a DC rated voltage of 300V. It is designed for surface mount applications and has a maximum operating temperature of 200 degrees Celsius. The capacitor measures 5.258mm in width, 7.925mm in length, and 2.413mm in height. It is rated for operation from -55 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.258 |
| Length | 7.925 |
| Capacitance | 0.000022 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 300 |
| Height | 2.413 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |