
The MIN02-002DC240J-F is a surface mount capacitor with a capacitance of 24pF and a voltage rating of 300V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and features a mica dielectric material. It is lead-free and RoHS compliant, with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MIN02-002DC240J-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 24pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.26mm |
| Dielectric Material | Mica |
| Height | 0.065inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.218inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | MIN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MIN02-002DC240J-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
