
The MIN02-002EC700J-F is a surface mount mica capacitor from Cornell Dubilier with a capacitance of 70pF and a voltage rating of 300V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is lead free and has a termination of SMD/SMT. It is available in a bulk packaging with a quantity of 200 units.
Cornell Dubilier MIN02-002EC700J-F technical specifications.
| Capacitance | 70pF |
| Package/Case | SMD/SMT |
| Dielectric Material | Mica |
| Height | 0.065inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.218inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Series | MIN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.4inch |
| RoHS | Compliant |
No datasheet is available for this part.