This 1000uF electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It is designed for through-hole mounting with an axial termination style. The capacitor's ESR is 0.158 and the ripple current is 3800. It can operate within a temperature range of -55°C to 85°C.
Cornell Dubilier MLP102M200EB1B technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.158Ohm |
| Ripple Current | 3800mA |
| Lifetime | 2000h |
| Size | 76.2 X 44.45 X 12.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.