This 1000uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a standard ESR type and a negative capacitance tolerance of -20. The capacitor is designed for screw mount applications and has a size of 44.45 X 12.7 X 76.2. It operates within a temperature range of -55 to 85 degrees Celsius.
Cornell Dubilier MLP102M200EB1D technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.158Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3800mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.