
Aluminum electrolytic capacitor with 110µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1.456Ω ESR, and 960mA ripple current capability. Designed for chassis mounting with radial leads, operating from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 44.45mm (length) x 12.7mm (depth) x 38.1mm (height).
Cornell Dubilier MLP111M450EK0A technical specifications.
| Capacitance | 110uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.456R |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 960mA |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLP111M450EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.