Cornell Dubilier's MLP133M016EK1C is a 13000uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has an ESR of 0.081 and a ripple current of 4100. It is designed for through-hole mounting with a radial termination style and a flatpack construction. The capacitor measures 44.45mm x 12.7mm x 38.1mm and has a terminal pitch of 25.4mm. It operates between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLP133M016EK1C technical specifications.
| Capacitance | 13000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.081Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4100mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Flatpack |
| Terminal Pitch | 25.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |