Cap Aluminum Lytic 13000uF 16V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.081 Ohm 4100mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLP133M016EK1D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 44.45 |
| Length | 38.1 |
| Polarity | POLARIZED |
| Capacitance | 13000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 38.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |