Cap Aluminum Lytic 13000uF 16V 20% (44.45 X 12.7 X 38.1mm) Hook Lead 0.081 Ohm 4100mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLP133M016EK1E technical specifications.
| Capacitance | 13000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.081Ohm |
| Ripple Current | 4100mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |