
Aluminum electrolytic capacitor with 280µF capacitance and 450V DC rated voltage. Features 20% tolerance, 0.585 Ohm ESR, and 2.3A ripple current. Designed for chassis or PCB mounting with a radial screw terminal package. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 44.45mm (length) x 12.7mm (depth) x 76.2mm (height).
Cornell Dubilier MLP281M450EB0A technical specifications.
| Capacitance | 280uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 585mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 1.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLP281M450EB0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.