This 330uF aluminum electrolytic capacitor has a rated voltage of 400V and operates within a temperature range of -40 to 85 degrees Celsius. It features a polarized design and is mounted via screw. The capacitor measures 44.45mm in width and 76.2mm in length and height.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLP331M400EB1A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 44.45 |
| Length | 76.2 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 76.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |