Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Hook Lead 0.53 Ohm 2100mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLP331M400EB1E technical specifications.
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.53Ohm |
| Ripple Current | 2100mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |