This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 420V. It is a polarized component with a max operating temperature of 85°C and a min operating temperature of -40°C. The capacitor measures 44.45mm in width and 76.2mm in length and height, with a screw mount package type.
Cornell Dubilier MLP331M420EB1A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 44.45 |
| Length | 76.2 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Height | 76.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MLP331M420EB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.