
Aluminum electrolytic capacitor with 400µF capacitance and 200V DC rating. Features 20% tolerance, 388mΩ ESR, and 2.3A ripple current capability. Designed for chassis mounting with a radial lead style and 1-inch lead pitch. Operates across a wide temperature range from -55°C to 85°C, offering 2000 hours of life at rated conditions.
Cornell Dubilier MLP401M200EK0A technical specifications.
| Capacitance | 400uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 1.5inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP401M200EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.