The Cornell Dubilier MLP401M200EK0E is a 200VDC 400uF electrolytic capacitor with a 20% tolerance. It has a standard ESR and is rated for a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting and has a flatpack construction with hook lead termination. It is suitable for use in applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 400uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.388Ohm |
| Ripple Current | 1900mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |