
Aluminum electrolytic capacitor with 47,000µF capacitance and 7.5V DC rated voltage. Features 20% tolerance, 0.03 Ohm ESR, and 9.1A ripple current capability. Designed for chassis mounting with a radial package, offering a 2000-hour life at 85°C. Operates across a temperature range of -55°C to 85°C.
Sign in to ask questions about the Cornell Dubilier MLP473M7R5EB0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MLP473M7R5EB0A technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 3inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9.1A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP473M7R5EB0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.