
Standard aluminum electrolytic capacitor with 560µF capacitance and 300V DC rated voltage. Features 20% tolerance, 240mΩ ESR, and 3.2A ripple current capability. Designed for chassis or PCB mounting with a radial termination and screw mount. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 12.7mm depth, 12.7mm height, and 76mm length.
Cornell Dubilier MLP561M300EB0A technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 76mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Package Quantity | 110 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.2A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLP561M300EB0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.