
820µF radial aluminum electrolytic capacitor with a 250V DC rating and 20% tolerance. Features a low ESR of 172mΩ, ripple current capability of 3.8A, and a lifespan of 2000 hours at 85°C. Operating temperature range is -55°C to +85°C. Dimensions are 44.45mm (length) x 12.7mm (width) x 76.2mm (height) with a 25.4mm lead pitch.
Cornell Dubilier MLP821M250EB1C technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| ESR (Equivalent Series Resistance) | 172mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.8A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLP821M250EB1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
