Cap Aluminum Lytic 820uF 250V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C
Cornell Dubilier MLP821T250EB1A technical specifications.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 0.172Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 3800mA |
| Leakage Current | 410@5MinuA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Radial |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.