
Aluminum electrolytic capacitor with 11mF capacitance and 40V DC rating. Features 36mR ESR, 16.9A ripple current, and a 125°C maximum operating temperature. Radial mounting with screw terminals, dimensions 44.45mm x 12.7mm x 76.2mm. Designed for chassis mounting with a 1-inch lead pitch.
Cornell Dubilier MLS113M040EB0A technical specifications.
| Capacitance | 11mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 16.9A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 44mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
