This 11000uF polarized aluminum electrolytic capacitor is rated for 40V DC and has a maximum operating temperature of 105 degrees Celsius. It is available in a through-hole package with a width of 12.7mm and a length of 44.45mm. The capacitor has a height of 76.2mm and a minimum operating temperature of -55 degrees Celsius.
Cornell Dubilier MLS113M040EB0C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 44.45 |
| Polarity | POLARIZED |
| Capacitance | 11000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| Height | 76.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.