The MLS162M075EA1A is a 1600uF aluminum electrolytic capacitor with a rated voltage of 75VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 11600 and a lifetime of 10000 hours. It measures 44.45mm x 12.7mm x 50.8mm and has a standard ESR type. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.076Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11600mA |
| Lifetime | 10000h |
| Size | 44.45 X 12.7 X 50.8mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Radial |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |