Cap Aluminum Lytic 1600uF 75V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.076 Ohm 11600mA 10000h 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 75VDC |
| ESR | 0.076Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11600mA |
| Lifetime | 10000h |
| Size | 44.45 X 12.7 X 50.8mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |