Cap Aluminum Lytic 3300uF 60V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.044 Ohm 15300mA 10000h 125°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLS332M060EB1C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 44.45 |
| Polarity | POLARIZED |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 60 |
| Height | 76.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.