This 47uF aluminum electrolytic capacitor has a maximum operating temperature of 105C and a minimum operating temperature of -55C. It is a polarized component with a DC rated voltage of 5V. The capacitor measures 12.7mm in width, 44.45mm in length, and 76.2mm in height. It is designed for screw mount applications.
Cornell Dubilier MLS473M5R0EB1D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 44.45 |
| Polarity | POLARIZED |
| Capacitance | 47000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 76.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.