Cap Aluminum Lytic 500uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.355 Ohm 5400mA 2000h 125°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier MLS501M100EK1D technical specifications.
| Capacitance | 500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.355Ohm |
| Ripple Current | 5400mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |