
Aluminum electrolytic capacitor with 560µF capacitance and 250V DC rating. Features a radial package with 25.4mm lead pitch and 1.02mm lead diameter for through-hole mounting. Offers 20% tolerance, 0.24 Ohm ESR, and 6.5A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 2000-hour life expectancy. Dimensions are 44.45mm length, 12.7mm width, and 12.7mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier MLS561M250EB1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Pitch | 25.4mm |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.5A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLS561M250EB1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.