
Cap Film 0.68uF 250V PET 10% (28 X 6.5 X 12.5mm) Axial 125°C
Cornell Dubilier MMP2P68K-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP2P68K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.