
This is a 10uF ceramic capacitor with a voltage rating of 250V, suitable for general purpose applications. It has a tolerance of 10% and is available in a bulk packaging quantity of 189 units. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in an axial leaded, RoHS compliant package type.
Cornell Dubilier MMP2W10K-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Length | 1.929inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 189 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP2W10K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
