2.2µF, 250VDC film capacitor with 10% tolerance, featuring a PET dielectric and axial leaded package. This through-hole component operates from -55°C to 125°C with a 1000-hour life rating. Dimensions are 35mm length, 18mm width, and 10mm depth, with 0.8mm lead diameter. RoHS compliant.
Cornell Dubilier MMP2W2P2K-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.