Axial leaded polyester film capacitor with 470nF capacitance and 400V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and through-hole mounting. Constructed with a PET dielectric and axial leads, this RoHS compliant component offers a 200V AC rating and a life expectancy of 1000 hours. Dimensions include a 27mm length, 15.5mm diameter, and 0.8mm lead diameter.
Cornell Dubilier MMP4P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 9mm |
| Diameter | 15.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Length | 27mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP4P47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
