The MMP4W1K-F is a 1uF axial film capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It has a DC rated voltage of 400V and is RoHS compliant. The capacitor is constructed with a polyester dielectric and has a lead diameter of 0.8mm. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Cornell Dubilier MMP4W1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MMP4W1K-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 10.5mm |
| Diameter | 18.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Length | 35mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP4W1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.