
Axial leaded polyester film capacitor with 630V DC rated voltage and 250V AC rated voltage. Features 100nF capacitance with a ±10% tolerance. Operating temperature range spans -55°C to 125°C. Through-hole mount design with axial construction and 0.8mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Cornell Dubilier MMP6P1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MMP6P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP6P1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
