General purpose film capacitor with 330nF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and axial mounting with PC pin terminations. Operates from -55°C to 125°C with a 1000-hour life rating. Dimensions are 27mm length, 10mm height, and 10mm depth.
Cornell Dubilier MMP6P33K-F technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP6P33K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.