The MMP6P47K-F is a 470nF ceramic capacitor with a 630V voltage rating and 10% tolerance. It is packaged in an axial leaded configuration, compliant with RoHS regulations. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Cornell Dubilier MMP6P47K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MMP6P47K-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Length | 1.378inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP6P47K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.