630V DC, 250V AC rated axial film capacitor with 15nF capacitance and 10% tolerance. Features a PET dielectric, operating temperature range of -55°C to 125°C, and 1000-hour life rating. Axial package measures 17mm x 6mm x 10mm with 0.6mm lead diameter, suitable for through-hole mounting. RoHS compliant.
Cornell Dubilier MMP6S15K-F technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Length | 17mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.394inch |
| Working Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP6S15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.