This 10nF axial film capacitor from Cornell Dubilier features a polyester dielectric and a maximum operating temperature of 125°C. It is rated for 630V and has a tolerance of 10%. The capacitor is packaged in bulk quantities and is RoHS compliant. It can operate over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Cornell Dubilier MMP6S1K-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MMP6S1K-F technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Diameter | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Length | 0.669inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP6S1K-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
