Cap Film 1uF 50V PET 20% (7.1 X 31.7mm) Axial 125°C
Cornell Dubilier MMWA05W1M-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Length | 31.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MMWA |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMWA05W1M-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.