X2 suppression film capacitor featuring 100nF capacitance and a 275VAC voltage rating. Constructed with a PP dielectric, it offers a 10% tolerance and a dissipation factor of 0.1%. This radial component has a 15mm lead pitch, 0.8mm lead diameter, and measures 18mm x 6mm x 13.5mm. Operating across a -40°C to 100°C temperature range, it is RoHS compliant and lead-free.
Sign in to ask questions about the Cornell Dubilier MPXQP1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier MPXQP1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MPX |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MPXQP1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.