
Axial aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and ±75% tolerance. Features 20 Ohm ESR, 52mA ripple current, and a 1000-hour life at 105°C. Dimensions are 7.11mm diameter and 17.53mm length. Suitable for general-purpose applications with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier NLW10-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.11mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 17.5mm |
| Lead Diameter | 0.812mm |
| Length | 17.526mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW10-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.