
Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, and 16V voltage rating. Features 3.3Ω ESR and 150mA ripple current. Axial package with 8.64mm diameter and 20.57mm length, suitable for through-hole mounting. Operates from -40°C to 105°C with a 1000-hour life expectancy. RoHS compliant and lead-free.
Cornell Dubilier NLW100-16 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.64mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.3R |
| Height | 20.6mm |
| Lead Diameter | 0.812mm |
| Lead Free | Lead Free |
| Length | 20.574mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW100-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.