
The NLW2-50 capacitor from Cornell Dubilier is a 2uF aluminum electrolytic capacitor with a 50V voltage rating and 75% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with an axial design and has a diameter of 7.112mm and a height of 14.478mm. It is available in a bulk packaging quantity of 25 units and is compliant with RoHS regulations.
Sign in to ask questions about the Cornell Dubilier NLW2-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier NLW2-50 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.112mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 14.478mm |
| Lead Diameter | 0.812mm |
| Length | 14.478mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 26mA |
| RoHS Compliant | Yes |
| Series | NLW |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier NLW2-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.